March Electronics 260-4074-0000 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 0.175mm |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for March Electronics 260-4074-0000 to view detailed technical specifications.
No datasheet is available for this part.