March Electronics 260-4151-0002 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Red |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 0.145mm |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for March Electronics 260-4151-0002 to view detailed technical specifications.
No datasheet is available for this part.