March Electronics 260-4154-0000 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 0.13mm |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for March Electronics 260-4154-0000 to view detailed technical specifications.
No datasheet is available for this part.