Marigold GO4YSIZE10.5(XL) technical specifications.
| Primary Glove Application | Chemical Resistant |
| Glove Size | 9.5 - L |
| Glove Material | Latex |
| Main Colour of Glove | Yellow |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3110 |
| Chemical/Micro-Organism EN374 | EN374-2, EN374-3 |
| RoHS | Compliant |
Download the complete datasheet for Marigold GO4YSIZE10.5(XL) to view detailed technical specifications.
No datasheet is available for this part.
