The CL8215 is a 2-pin power connector with a maximum current rating of 15A and a maximum voltage rating of 125V. It features a straight body orientation and a solder lug termination method. The connector has 3 terminals and 1 port. It is designed for use in general applications.
Marinco CL8215 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2Power/1Ground |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marinco CL8215 to view detailed technical specifications.
No datasheet is available for this part.