Marki Microwave BT-0034SM-1 technical specifications.
| Minimum Frequency | 0.5MHz |
| Maximum Frequency | 34000MHz |
| Minimum Isolation | 40(Typ)dB |
| Maximum Insertion Loss | 2.5dB |
| Maximum Input Voltage | 30VDC |
| Maximum Input Current | 500mA |
Download the complete datasheet for Marki Microwave BT-0034SM-1 to view detailed technical specifications.
No datasheet is available for this part.