Marki Microwave HLM-40CH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Adjustability | FIXED |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marki Microwave HLM-40CH to view detailed technical specifications.
No datasheet is available for this part.