Marking MT3700N3-UV technical specifications.
| Package/Case | TO-5-2 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 370nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MT3700N3-UV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
