Marking MTE2087N technical specifications.
| Package/Case | TO-18-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTE2087N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
