Marking MTG7-001I-XTEHV-CW-LD51 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6200K |
| Lens Style | Domed |
| Luminous Flux | 111lm |
| Max Current Rating | 66mA |
| Package Quantity | 50 |
| Series | Cree XTE-HV |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Voltage | 46V |
| RoHS | Compliant |
Download the complete datasheet for Marking MTG7-001I-XTEHV-CW-LD51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.