Marking MTG7-001I-XTEHV-NW-LCE3 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Domed |
| Luminous Flux | 104lm |
| Max Current Rating | 66mA |
| Package Quantity | 50 |
| Series | Cree XTE-HV |
| Viewing Angle | 115° |
| Voltage | 46V |
| RoHS | Compliant |
Download the complete datasheet for Marking MTG7-001I-XTEHV-NW-LCE3 to view detailed technical specifications.
No datasheet is available for this part.