Marking MTPS3085P technical specifications.
| Package/Case | TO-18-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Point Source |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 4° |
| Wavelength | 855nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS3085P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.