Marking MTPS8085FT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2 |
| Packaging | Bulk |
| Viewing Angle | 50° |
| Wavelength | 855nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS8085FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
