Marking MTPS8085MT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 855nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPS8085MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
