Uni-color red chip LED emitter in a 2-pin SMD package, featuring a 660nm peak wavelength and 285mcd intensity. This surface mount device offers a 120° viewing angle with a colored, non-diffused circular lens. Designed for top mount orientation, it operates within a temperature range of -25°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Marking MTSM735KA-UR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 285mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| Cage Code | 5VY79 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for Marking MTSM735KA-UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.