Marl 100044 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lens Style | Round |
| Luminous Intensity | 2.3cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 100044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
