Marl 100046 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 700mcd |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 100046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
