Marl 100047 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Lead Length | 25.5mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 7.8cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 100047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
