Marl 100059 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lead Length | 16.5mm |
| Lens Style | Round |
| Luminous Intensity | 2.8cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 100059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
