Marl 101-211-02 technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Height | 6.4mm |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| Wavelength | 583nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 101-211-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.