Marl 101-214-20 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Height | 6.4mm |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Length | 5.9mm |
| Lens Style | Circular, Diffused, Round |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 101-214-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.