Marl 103-305-01 technical specifications.
| Color | Red |
| Forward Current | 2mA |
| Height | 6.2mm |
| Lead Length | 21mm |
| Luminous Intensity | 35mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 103-305-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
