Marl 103-311-04 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 6.2mm |
| Lead Length | 21mm |
| Luminous Intensity | 20mcd |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 103-311-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.