Marl 106-514-01 technical specifications.
| Color | Green |
| Forward Current | 2mA |
| Height | 6.2mm |
| Lead Length | 21mm |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 106-514-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.