Marl 110-000-04-50 technical specifications.
| Color | Green, Red |
| Height | 12.4mm |
| Lead Length | 12mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 110-000-04-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
