Marl 110078 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Lead Length | 25.5mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 6.4cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 110078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.