Marl 110155 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Lead Length | 16.5mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Marl 110155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.