Marl 113-311-04 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 7.3mm |
| Lead Length | 5mm |
| Length | 8.9mm |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 113-311-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.