Marl 113-314-01 technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 7.3mm |
| Lead Length | 5mm |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 113-314-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.