Marl 113-381-20 technical specifications.
| Height | 7.3mm |
| Length | 8.9mm |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 113-381-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.