Marl 122-000-04-52 technical specifications.
| Color | Green, Red |
| Height | 10.16mm |
| Lead Length | 3.75mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 122-000-04-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
