Marl 123-305-04 technical specifications.
| Color | Red |
| Height | 10.16mm |
| Length | 15.24mm |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 12 |
| RoHS Compliant | Yes |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 123-305-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.