Marl 124-311-04 technical specifications.
| Color | Yellow |
| Height | 10.16mm |
| Length | 40.64mm |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 16 |
| RoHS Compliant | Yes |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 124-311-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.