Marl 125-511-01 technical specifications.
| Color | Yellow |
| Forward Current | 2mA |
| Height | 8mm |
| Lead Length | 3mm |
| Luminous Intensity | 32mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl 125-511-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.