Marl 153-305-04 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Forward Current | 20mA |
| Height | 5.05mm |
| Luminous Intensity | 40mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 153-305-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.