Marl 202-325-23-38 technical specifications.
| Color | Yellow |
| Current Rating | 11mA |
| Forward Current | 11mA |
| Luminous Intensity | 87mcd |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 202-325-23-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.