Marl 202-998-23-38 technical specifications.
| Color | White |
| Current Rating | 11mA |
| Forward Current | 11mA |
| Luminous Intensity | 414mcd |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 202-998-23-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.