Marl 203-301-23-38 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 12mA |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 4 |
| Operating Supply Voltage | 28V |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 28V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 203-301-23-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.