Marl 205-532-20-38 technical specifications.
| Color | Green |
| Current Rating | 14mA |
| Lens Color | Clear |
| Luminous Intensity | 23000mcd |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 205-532-20-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.