Marl 206-521-21-38 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Luminous Intensity | 4500mcd |
| Mount | Flanges |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 206-521-21-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
