Marl 208-930-22-38 technical specifications.
| Color | Blue |
| Current Rating | 20mA |
| Luminous Intensity | 7000mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 208-930-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.