Marl 208-993-21-38 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Luminous Intensity | 9.2cd |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 208-993-21-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.