Marl 208-997-22-38 technical specifications.
| Color | White |
| Current Rating | 20mA |
| Diameter | 4.9mm |
| Length | 42.6mm |
| Luminous Intensity | 3000mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 208-997-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
