Marl 225-993-22-38 technical specifications.
| Color | White |
| Current Rating | 20mA |
| Diameter | 16.5mm |
| Forward Current | 20mA |
| Length | 36mm |
| Luminous Intensity | 9200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 225mW |
| Number of LEDs | 6 |
| Operating Supply Voltage | 24V |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Voltage Rating | 24V |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 225-993-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.