This uni-color red LED cluster features a single LED with a peak wavelength of 643nm and an intensity of 11000mcd. It operates within a temperature range of -40 to 95°C and is rated for 60V. The cluster has a circular lens shape and is designed for high brightness applications.
Marl 245-501-95-38 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 37 |
| Package Diameter (mm) | 16 |
| Category | LED Cluster |
| Type | Uni-Color |
| Color | Red |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Intensity | 11000mcd |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Rated Voltage | 60V |
| Number of LEDs | 1 |
| Peak Wavelength | 643nm |
| Cage Code | U3054 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marl 245-501-95-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.