Marl 245-521-93-38 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 37 |
| Package Diameter (mm) | 16 |
| Category | LED Cluster |
| Type | Uni-Color |
| Color | Yellow |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Intensity | 16000mcd |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Rated Voltage | 28V |
| Number of LEDs | 1 |
| Peak Wavelength | 591nm |
| Cage Code | U3054 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marl 245-521-93-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.