Marl 352-520-04 technical specifications.
| Color | Blue |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Length | 18.3mm |
| Luminous Intensity | 15mcd |
| Material | Plastic |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Marl 352-520-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.