Marl 354-305-04-40 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 14.3mm |
| Luminous Intensity | 2mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Marl 354-305-04-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.