Marl 356-308-04-40 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 16.9mm |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Marl 356-308-04-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.