Marl 357-511-04-40 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 22mm |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Marl 357-511-04-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.